ABB Gold Blind Control Switch,16A, Millenium Series

RS Stock No.: 248-7616Brand: ABBManufacturers Part No.: 2CLA624410N1601
brand-logo

Technical Document

Specifications

Brand

ABB

Colour

Gold

Current Rating

16A

Height

91mm

IP Rating

IP20

Number of Gangs

2

Operating Voltage

250V

Series

Millenium

Finish

Gloss

Material

Metal

Country of Origin

Spain

Stock information temporarily unavailable.

AED 136.24

AED 136.24 Each (ex VAT)

AED 143.05

AED 143.05 Each (inc. VAT)

ABB Gold Blind Control Switch,16A, Millenium Series

AED 136.24

AED 136.24 Each (ex VAT)

AED 143.05

AED 143.05 Each (inc. VAT)

ABB Gold Blind Control Switch,16A, Millenium Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Colour

Gold

Current Rating

16A

Height

91mm

IP Rating

IP20

Number of Gangs

2

Operating Voltage

250V

Series

Millenium

Finish

Gloss

Material

Metal

Country of Origin

Spain