Technical Document
Specifications
Brand
ABBColour
Gold
Current Rating
16A
Height
91mm
IP Rating
IP20
Number of Gangs
2
Operating Voltage
250V
Series
Millenium
Finish
Matt
Material
Metal
Country of Origin
Spain
Stock information temporarily unavailable.
AED 118.96
AED 118.96 Each (ex VAT)
AED 124.91
AED 124.91 Each (inc. VAT)
ABB Gold Blind Control Switch,16A, Millenium Series
1
AED 118.96
AED 118.96 Each (ex VAT)
AED 124.91
AED 124.91 Each (inc. VAT)
ABB Gold Blind Control Switch,16A, Millenium Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBColour
Gold
Current Rating
16A
Height
91mm
IP Rating
IP20
Number of Gangs
2
Operating Voltage
250V
Series
Millenium
Finish
Matt
Material
Metal
Country of Origin
Spain