Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W

RS Stock No.: 248-7626Brand: ABBManufacturers Part No.: 2CLA626039N1101
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

40W

Number of Ways

2

Voltage Rating

250V

Current Rating

40-400VA

Country of Origin

China

Stock information temporarily unavailable.

AED 657.40

AED 657.40 Each (ex VAT)

AED 690.27

AED 690.27 Each (inc. VAT)

ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W

AED 657.40

AED 657.40 Each (ex VAT)

AED 690.27

AED 690.27 Each (inc. VAT)

ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

40W

Number of Ways

2

Voltage Rating

250V

Current Rating

40-400VA

Country of Origin

China