Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black 2 Gang Plug Socket, 2 Poles, 13A

RS Stock No.: 231-9834Brand: ABBManufacturers Part No.: 2CLA643719N1501 AM239147-S
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Colour

Black

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

AED 226.60

AED 226.60 Each (ex VAT)

AED 237.93

AED 237.93 Each (inc. VAT)

ABB Black 2 Gang Plug Socket, 2 Poles, 13A

AED 226.60

AED 226.60 Each (ex VAT)

AED 237.93

AED 237.93 Each (inc. VAT)

ABB Black 2 Gang Plug Socket, 2 Poles, 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

2

Colour

Black

Mounting Style

Flush Mount

Current Rating

13A

Number of Poles

2

Country of Origin

Spain