ABB 3 Phase LCD Energy Meter, Type Electromechanical

RS Stock No.: 914-6745Brand: ABBManufacturers Part No.: 2CMA100164R1000 B23 112-100Distrelec Article No.: 30402343
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

B

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Number of Inputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

Class 1

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6

Measurement Range

220 → 240V ac

Distrelec Product Id

30402343

Product details

ABB Energy Meter B23 Three-Phase Steel-Level

The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

- B23 - Three phase meter, 65 A
- 4 DIN width with IR port
- Direct connected electricity meter
- 2 and 3-element metering
- Instrument values
- Alarm function

Functions (Steel-level)

Active energy


New Update:

A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.

- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default

Stock information temporarily unavailable.

AED 1,386.21

AED 1,386.21 Each (ex VAT)

AED 1,455.52

AED 1,455.52 Each (inc. VAT)

ABB 3 Phase LCD Energy Meter, Type Electromechanical

AED 1,386.21

AED 1,386.21 Each (ex VAT)

AED 1,455.52

AED 1,455.52 Each (inc. VAT)

ABB 3 Phase LCD Energy Meter, Type Electromechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

B

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Number of Inputs

1

Pulse Output

Yes

Depth

65mm

Meter Accuracy

Class 1

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Approvals

EN 50470-1, EN 50470-3, EN 55022, GB 4208-2008, GB/T 17215.211-2006, GB/T 17215.321-2008 Class 1 & 2, GB/T 17215.322-2008 Class 0 & 5 S, IEC 60060-1, IEC 60529, IEC 60695-2-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 62052-11, IEC 6

Measurement Range

220 → 240V ac

Distrelec Product Id

30402343

Product details

ABB Energy Meter B23 Three-Phase Steel-Level

The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.

- B23 - Three phase meter, 65 A
- 4 DIN width with IR port
- Direct connected electricity meter
- 2 and 3-element metering
- Instrument values
- Alarm function

Functions (Steel-level)

Active energy


New Update:

A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.

- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default