ABB 4P Pole Isolator Switch - 40A Maximum Current, IP65

RS Stock No.: 727-1505Brand: ABBManufacturers Part No.: 2CMA142439R1000 KSF 440 TPSN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP65

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Switch Rating

690V ac

Length

168mm

Width

138mm

Depth

68mm

Terminal Type

Cable

Product details

Firemans Switch

Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated

Standards

IEC60947-3 & BS7671

You may be interested in
ABB 3P Pole Isolator Switch -
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,034.83

AED 1,034.83 Each (ex VAT)

AED 1,086.57

AED 1,086.57 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 40A Maximum Current, IP65

AED 1,034.83

AED 1,034.83 Each (ex VAT)

AED 1,086.57

AED 1,086.57 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 40A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,034.83
5 - 9AED 983.17
10 - 24AED 931.77
25 - 49AED 895.34
50+AED 857.17
You may be interested in
ABB 3P Pole Isolator Switch -
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

40A

IP Rating

IP65

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Switch Rating

690V ac

Length

168mm

Width

138mm

Depth

68mm

Terminal Type

Cable

Product details

Firemans Switch

Robust & reliable design constructed from aluminum
Operating handle locked in ''0'' postion and a two hand grip needed to reset for safety
Easy to install and to operate
4mm2 internal wiring terminal capacity
2 x M25 cable entries on top, 2 x M25 + 1 x M16 on the bottom
Dimensions 150 x 127 x 77mm (HxWxD)
Rear wall mounting holes 86 x 127mm centres, 5mm diameter
IP65 rated

Standards

IEC60947-3 & BS7671

You may be interested in
ABB 3P Pole Isolator Switch -
P.O.A.Each (ex VAT)