Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V

RS Stock No.: 720-9550Brand: ABBManufacturers Part No.: 2CMA167654R1000 316MVS6
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

16A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

235 x 120 x 149mm

Earthing Position

6h

Body Material

PET

Depth

149mm

Length

235mm

Width

120mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure

Stock information temporarily unavailable.

AED 926.07

AED 926.07 Each (ex VAT)

AED 972.37

AED 972.37 Each (inc. VAT)

ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V

AED 926.07

AED 926.07 Each (ex VAT)

AED 972.37

AED 972.37 Each (inc. VAT)

ABB Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 926.07
5 - 9AED 879.83
10 - 24AED 835.84
25 - 49AED 803.09
50+AED 769.05

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

16A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

235 x 120 x 149mm

Earthing Position

6h

Body Material

PET

Depth

149mm

Length

235mm

Width

120mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure