Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB FH200 RCCB, 40A, 2 Pole, 30mA, Type A, 230V

RS Stock No.: 186-3459Brand: ABBManufacturers Part No.: 2CSF202102R1400
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V

Series

FH200

Standards Met

CE

Overall Dimensions

85 x 69 x 35mm

Earth Leakage Protection Type

A

Reset Actuator Type

Toggle Switch

Overall Length

69mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Overall Width

35mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

1 kA

Application

Domestic

Stock information temporarily unavailable.

AED 292.57

AED 292.57 Each (ex VAT)

AED 307.20

AED 307.20 Each (inc. VAT)

ABB FH200 RCCB, 40A, 2 Pole, 30mA, Type A, 230V

AED 292.57

AED 292.57 Each (ex VAT)

AED 307.20

AED 307.20 Each (inc. VAT)

ABB FH200 RCCB, 40A, 2 Pole, 30mA, Type A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V

Series

FH200

Standards Met

CE

Overall Dimensions

85 x 69 x 35mm

Earth Leakage Protection Type

A

Reset Actuator Type

Toggle Switch

Overall Length

69mm

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated AC Voltage

230V

Overall Width

35mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

1 kA

Application

Domestic