Technical Document
Specifications
Brand
ABBBore Size
18mm
Series
CT PRO XT
Minimum Temperature
-5°C
Maximum Temperature
+50°C
Mounting Type
BusBar, DIN Rail
Dimensions
45 x 96 x 69 mm
Product details
ABB CT PRO XT Current Transformer
The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection
Current Transformers
AED 125.25
AED 125.25 Each (ex VAT)
AED 131.51
AED 131.51 Each (inc. VAT)
1
AED 125.25
AED 125.25 Each (ex VAT)
AED 131.51
AED 131.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 125.25 |
5 - 9 | AED 121.33 |
10 - 24 | AED 117.06 |
25 - 49 | AED 112.73 |
50+ | AED 108.25 |
Technical Document
Specifications
Brand
ABBBore Size
18mm
Series
CT PRO XT
Minimum Temperature
-5°C
Maximum Temperature
+50°C
Mounting Type
BusBar, DIN Rail
Dimensions
45 x 96 x 69 mm
Product details
ABB CT PRO XT Current Transformer
The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection