Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB M1175 White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

RS Stock No.: 829-4569Brand: ABBManufacturers Part No.: 2CSM212000R0721 M1175-L
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

250 V

Minimum Box Depth

70mm

Overall Height

85mm

Overall Width

44mm

Overall Depth

70mm

International Protection Rating

IP20, IP30

Overall Dimensions

85 x 44 x 70mm

Series

M1175

Colour Family

Grey

Earth Terminal

Yes

Country of Origin

Italy

Product details

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)

Stock information temporarily unavailable.

AED 141.78

AED 141.78 Each (ex VAT)

AED 148.87

AED 148.87 Each (inc. VAT)

ABB M1175 White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

AED 141.78

AED 141.78 Each (ex VAT)

AED 148.87

AED 148.87 Each (inc. VAT)

ABB M1175 White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 141.78
10+AED 128.60

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

16A

Voltage Rating

250 V

Minimum Box Depth

70mm

Overall Height

85mm

Overall Width

44mm

Overall Depth

70mm

International Protection Rating

IP20, IP30

Overall Dimensions

85 x 44 x 70mm

Series

M1175

Colour Family

Grey

Earth Terminal

Yes

Country of Origin

Italy

Product details

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)