Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

RS Stock No.: 829-4571Brand: ABBManufacturers Part No.: 2CSM259343R0721 M1363
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

60mm

Overall Height

85mm

Overall Width

53mm

Overall Depth

6mm

International Protection Rating

IP20

Overall Dimensions

85 x 53 x 6mm

Earth Terminal

Yes

Fixing Standard

BS Standard

Colour Family

Grey

Product details

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)

Stock information temporarily unavailable.

AED 122.88

AED 122.88 Each (ex VAT)

AED 129.02

AED 129.02 Each (inc. VAT)

ABB Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use

AED 122.88

AED 122.88 Each (ex VAT)

AED 129.02

AED 129.02 Each (inc. VAT)

ABB Grey 1 Gang Plug Socket, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 122.88
10+AED 110.62

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

DIN Rail Mount

Current Rating

13A

Voltage Rating

250 V

Minimum Box Depth

60mm

Overall Height

85mm

Overall Width

53mm

Overall Depth

6mm

International Protection Rating

IP20

Overall Dimensions

85 x 53 x 6mm

Earth Terminal

Yes

Fixing Standard

BS Standard

Colour Family

Grey

Product details

ABB DIN Rail Mount Electrical Sockets- World Socket Standards

ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards
Quickly connected
Colour Grey
Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)