ABB 1P Pole Isolator Switch - 50A Maximum Current

RS Stock No.: 176-6786Brand: ABBManufacturers Part No.: 2CSM279022R1801 E 91/50
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

1P

Maximum Current

50A

Voltage Rating

690V ac

Series

2CSM

Length

70mm

Width

20mm

Depth

90mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 117.81

AED 117.81 Each (ex VAT)

AED 123.70

AED 123.70 Each (inc. VAT)

ABB 1P Pole Isolator Switch - 50A Maximum Current

AED 117.81

AED 117.81 Each (ex VAT)

AED 123.70

AED 123.70 Each (inc. VAT)

ABB 1P Pole Isolator Switch - 50A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1P

Maximum Current

50A

Voltage Rating

690V ac

Series

2CSM

Length

70mm

Width

20mm

Depth

90mm

Country of Origin

Italy