Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity

RS Stock No.: 231-9921Brand: ABBManufacturers Part No.: 2CSR255080R1064 DS201 C6 AC30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

6A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS201

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

AED 735.63

AED 735.63 1 Box of 1 (ex VAT)

AED 772.41

AED 772.41 1 Box of 1 (inc. VAT)

ABB RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity

AED 735.63

AED 735.63 1 Box of 1 (ex VAT)

AED 772.41

AED 772.41 1 Box of 1 (inc. VAT)

ABB RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

6A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS201

Mounting Style

DIN Rail Mount

Country of Origin

Italy