ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

RS Stock No.: 201-6929Brand: ABBManufacturers Part No.: 2CSR255080R1164 DS201 C16 AC30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

230/240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Depth

69mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

85 x 69 x 35mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

85mm

Standards Met

RoHS Compliant

Special Features

Short Circuit Protection

Overall Width

35mm

You may be interested in
Stock information temporarily unavailable.

AED 735.63

AED 735.63 Each (ex VAT)

AED 772.41

AED 772.41 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

AED 735.63

AED 735.63 Each (ex VAT)

AED 772.41

AED 772.41 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

230/240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Depth

69mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

85 x 69 x 35mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

85mm

Standards Met

RoHS Compliant

Special Features

Short Circuit Protection

Overall Width

35mm

You may be interested in