Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 201-6930Brand: ABBManufacturers Part No.: 2CSR255180R1165 DS201 B16 A30Distrelec Article No.: 30076709
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

35mm

Overall Depth

69mm

Terminal Contact Type

Screw

Overall Length

69mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

Short Circuit Protection

Distrelec Product Id

30076709

Country of Origin

Italy

Stock information temporarily unavailable.

AED 910.66

AED 910.66 Each (ex VAT)

AED 956.19

AED 956.19 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

AED 910.66

AED 910.66 Each (ex VAT)

AED 956.19

AED 956.19 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Width

35mm

Overall Depth

69mm

Terminal Contact Type

Screw

Overall Length

69mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

Short Circuit Protection

Distrelec Product Id

30076709

Country of Origin

Italy