ABB RCBO, 16A Current Rating, 3P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 767-4412Brand: ABBManufacturers Part No.: 2CSR273001R1165 DS203 M AC-B16/0,03
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS203

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Dimensions

69 x 122 x 93mm

Overall Width

122mm

Overall Depth

93mm

Overall Length

69mm

Standards Met

CE

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Stock information temporarily unavailable.

AED 1,390.83

AED 1,390.83 Each (ex VAT)

AED 1,460.37

AED 1,460.37 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 3P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

AED 1,390.83

AED 1,390.83 Each (ex VAT)

AED 1,460.37

AED 1,460.37 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 3P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

3

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS203

Rated AC Voltage

400V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Dimensions

69 x 122 x 93mm

Overall Width

122mm

Overall Depth

93mm

Overall Length

69mm

Standards Met

CE

Product details

System Pro M Compact, 3P

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz