ABB RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

RS Stock No.: 136-7787Brand: ABBManufacturers Part No.: 2CSR275151R1204 DSE201 M C20 A30 - N Blue
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

20A

Number of Poles

1P+N

Range

System Pro M Compact

Series

DSE201 M

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

115mm

Overall Depth

68.9mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

17.6 x 115 x 68.9mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

17.6mm

Standards Met

IEC

Product details

DSE201 Series Type A RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

You may be interested in
Stock information temporarily unavailable.

AED 562.17

AED 562.17 Each (ex VAT)

AED 590.28

AED 590.28 Each (inc. VAT)

ABB RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range

AED 562.17

AED 562.17 Each (ex VAT)

AED 590.28

AED 590.28 Each (inc. VAT)

ABB RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Current Rating

20A

Number of Poles

1P+N

Range

System Pro M Compact

Series

DSE201 M

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

230 → 240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Overall Width

115mm

Overall Depth

68.9mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

17.6 x 115 x 68.9mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

17.6mm

Standards Met

IEC

Product details

DSE201 Series Type A RCBO's

ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

You may be interested in