Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

RS Stock No.: 201-6959Brand: ABBManufacturers Part No.: 2CSR275180R1165 DS201 M B16 A30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Break Time

Instantaneous

Standards Met

CCC, CSA, UL

Overall Length

85mm

Overall Width

69mm

Overall Depth

35mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

85 x 69 x 35mm

Terminal Contact Type

Screw

Stock information temporarily unavailable.

AED 763.88

AED 763.88 Each (ex VAT)

AED 802.07

AED 802.07 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

AED 763.88

AED 763.88 Each (ex VAT)

AED 802.07

AED 802.07 Each (inc. VAT)

ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS201

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Break Time

Instantaneous

Standards Met

CCC, CSA, UL

Overall Length

85mm

Overall Width

69mm

Overall Depth

35mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

85 x 69 x 35mm

Terminal Contact Type

Screw