ABB SN201 MCB, 1+N, 40A Curve C, 230V AC, 4.5 kA Breaking Capacity

RS Stock No.: 186-3475Brand: ABBManufacturers Part No.: 2CSS245102R0404 SN201 L C40-L
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201 L C40-L

Stock information temporarily unavailable.

AED 109.36

AED 109.36 Each (ex VAT)

AED 114.83

AED 114.83 Each (inc. VAT)

ABB SN201 MCB, 1+N, 40A Curve C, 230V AC, 4.5 kA Breaking Capacity

AED 109.36

AED 109.36 Each (ex VAT)

AED 114.83

AED 114.83 Each (inc. VAT)

ABB SN201 MCB, 1+N, 40A Curve C, 230V AC, 4.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

1+N

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201 L C40-L