Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB SN201 MCB, 2P, 16A Curve C, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 231-9975Brand: ABBManufacturers Part No.: 2CSS255101R0164 SN201-C16 -
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Country of Origin

Italy

Stock information temporarily unavailable.

AED 192.20

AED 192.20 Each (ex VAT)

AED 201.81

AED 201.81 Each (inc. VAT)

ABB SN201 MCB, 2P, 16A Curve C, 230V AC, 10 kA Breaking Capacity

AED 192.20

AED 192.20 Each (ex VAT)

AED 201.81

AED 201.81 Each (inc. VAT)

ABB SN201 MCB, 2P, 16A Curve C, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

SN201

Circuit Breaker Type

MCB

Length

69mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

85mm

Model Number

SN201-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Reset Actuator Type

Toggle Switch

Special Features

Short Circuit Protection

Country of Origin

Italy