Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB SN201 MCB, 1P, 25A Curve B

RS Stock No.: 237-1425Brand: ABBManufacturers Part No.: 2CSS255101R0255
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201-B25

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

AED 144.32

AED 144.32 Each (ex VAT)

AED 151.54

AED 151.54 Each (inc. VAT)

ABB SN201 MCB, 1P, 25A Curve B

AED 144.32

AED 144.32 Each (ex VAT)

AED 151.54

AED 151.54 Each (inc. VAT)

ABB SN201 MCB, 1P, 25A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201-B25

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy