ABB SN201 MCB, 1P, 6A Curve B

RS Stock No.: 237-1432Brand: ABBManufacturers Part No.: ABB2CSS275101R0065
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201 M-B6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

AED 166.22

AED 166.22 Each (ex VAT)

AED 174.53

AED 174.53 Each (inc. VAT)

ABB SN201 MCB, 1P, 6A Curve B

AED 166.22

AED 166.22 Each (ex VAT)

AED 174.53

AED 174.53 Each (inc. VAT)

ABB SN201 MCB, 1P, 6A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201 M-B6

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy