Technical Document
Specifications
Brand
ABBDevice Type
Surge Protector
Voltage Protection Rating
1.5kV
Maximum Surge Current
100kA
Range
SPD OVR Class II
Series
2CTB
Electrical Phase
2
Country of Origin
Bulgaria
AED 1,324.00
AED 1,324.00 Each (ex VAT)
AED 1,390.20
AED 1,390.20 Each (inc. VAT)
1
AED 1,324.00
AED 1,324.00 Each (ex VAT)
AED 1,390.20
AED 1,390.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBDevice Type
Surge Protector
Voltage Protection Rating
1.5kV
Maximum Surge Current
100kA
Range
SPD OVR Class II
Series
2CTB
Electrical Phase
2
Country of Origin
Bulgaria