Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB RT6 Safety Relay, 24V dc, Single/Dual-Channel, 4 Safety Contacts

RS Stock No.: 733-2341Brand: ABBManufacturers Part No.: 2TLA010026R0000 RT6 24DC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Function

Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock

Auxiliary Contacts

4

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Configurable

Yes

Standards Met

CCC CCC, CE CE

Series

RT6

Width

45mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

84mm

Country of Origin

China

Product details

RT6 Safety Relay Series

The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.

Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4

Warning

The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system

Approvals

TUV, CE, CSA

Stock information temporarily unavailable.

AED 1,144.10

AED 1,144.10 Each (ex VAT)

AED 1,201.30

AED 1,201.30 Each (inc. VAT)

ABB RT6 Safety Relay, 24V dc, Single/Dual-Channel, 4 Safety Contacts

AED 1,144.10

AED 1,144.10 Each (ex VAT)

AED 1,201.30

AED 1,201.30 Each (inc. VAT)

ABB RT6 Safety Relay, 24V dc, Single/Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,144.10
5 - 9AED 1,086.80
10 - 24AED 1,029.65
25 - 49AED 972.55
50+AED 915.30

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

4

Function

Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock

Auxiliary Contacts

4

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Configurable

Yes

Standards Met

CCC CCC, CE CE

Series

RT6

Width

45mm

Safety Category

4

Depth

120mm

Performance Level

e

Length

84mm

Country of Origin

China

Product details

RT6 Safety Relay Series

The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.

Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4

Warning

The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system

Approvals

TUV, CE, CSA