Technical Document
Specifications
Brand
ABBSupply Voltage
230V ac
Number of Channels
1, 2
Safety Contacts
4
Function
Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Series
RT6
Width
45mm
Depth
120mm
Performance Level
e
Length
84mm
Product details
RT6 Safety Relay Series
The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.
Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Warning
The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system
Approvals
TUV, CE, CSA
AED 1,296.96
AED 1,296.96 Each (ex VAT)
AED 1,361.81
AED 1,361.81 Each (inc. VAT)
1
AED 1,296.96
AED 1,296.96 Each (ex VAT)
AED 1,361.81
AED 1,361.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,296.96 |
5 - 9 | AED 1,232.18 |
10 - 24 | AED 1,167.34 |
25 - 49 | AED 1,102.40 |
50+ | AED 1,037.61 |
Technical Document
Specifications
Brand
ABBSupply Voltage
230V ac
Number of Channels
1, 2
Safety Contacts
4
Function
Light Beam/Curtain, Safety Mat/Edge, Safety Switch/Interlock
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Series
RT6
Width
45mm
Depth
120mm
Performance Level
e
Length
84mm
Product details
RT6 Safety Relay Series
The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.
Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Warning
The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system
Approvals
TUV, CE, CSA