Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

RS Stock No.: 733-2335Brand: ABBManufacturers Part No.: 2TLA020007R3200 JSTD1-CDistrelec Article No.: 30401628
brand-logo

Technical Document

Specifications

Brand

ABB

Series

JSTD1

Range

Safeball

Contact Configuration

SPDT

Number Of Push Buttons

2

Push Button Actuation

Momentary

Housing Material

Polypropylene

Supply Current

2A

IP Rating

IP67

Length

72mm

Width

72mm

Depth

71mm

Dimensions

72 x 72 x 71mm

Colour

Black, Yellow

Stock information temporarily unavailable.

AED 1,323.24

AED 1,323.24 Each (ex VAT)

AED 1,389.40

AED 1,389.40 Each (inc. VAT)

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series

AED 1,323.24

AED 1,323.24 Each (ex VAT)

AED 1,389.40

AED 1,389.40 Each (inc. VAT)

ABB 2 Button Safety Two Hand Control Switch, Black, Yellow, JSTD1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,323.24
5 - 9AED 1,257.06
10 - 24AED 1,190.99
25 - 49AED 1,131.61
50+AED 1,082.74

Technical Document

Specifications

Brand

ABB

Series

JSTD1

Range

Safeball

Contact Configuration

SPDT

Number Of Push Buttons

2

Push Button Actuation

Momentary

Housing Material

Polypropylene

Supply Current

2A

IP Rating

IP67

Length

72mm

Width

72mm

Depth

71mm

Dimensions

72 x 72 x 71mm

Colour

Black, Yellow