Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Pluto 2TLA Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 733-4818Brand: ABBManufacturers Part No.: 2TLA020070R4600 Pluto B20 v2
brand-logo

Technical Document

Specifications

Brand

ABB

Range

Pluto

Series

2TLA

Number of I/O

20

Number of Safety Inputs

8

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

1.5 A

Contact Voltage Rating

250 V ac, 50 V dc

IP Rating

IP20, IP40

Dimensions

84 x 45 x 118 mm

Depth

118mm

Length

84mm

Width

45mm

Stock information temporarily unavailable.

AED 5,017.58

AED 5,017.58 Each (ex VAT)

AED 5,268.46

AED 5,268.46 Each (inc. VAT)

ABB Pluto 2TLA Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24 V dc

AED 5,017.58

AED 5,017.58 Each (ex VAT)

AED 5,268.46

AED 5,268.46 Each (inc. VAT)

ABB Pluto 2TLA Series Safety Controller, 8 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 5,017.58
5 - 9AED 4,766.74
10 - 24AED 4,515.79
25 - 49AED 4,264.94
50+AED 4,014.10

Technical Document

Specifications

Brand

ABB

Range

Pluto

Series

2TLA

Number of I/O

20

Number of Safety Inputs

8

Number of Safety Outputs

4

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

1.5 A

Contact Voltage Rating

250 V ac, 50 V dc

IP Rating

IP20, IP40

Dimensions

84 x 45 x 118 mm

Depth

118mm

Length

84mm

Width

45mm