Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB Orion1 Light Curtain, Sender & Receiver, 32 Beam(s), 30mm Resolution

RS Stock No.: 920-9697Brand: ABBManufacturers Part No.: 2TLA022302R0300 Orion1-4-30-060-B
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

ABB

Range

Orion1

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

4

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

32

Protective Height

600mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

19m

Maximum Response Time

14 ms

Length

683mm

Height

37mm

Supply Voltage

24 V dc

Features

32 Beams, Hand Protection, Type 4 Safety Category

Dimensions

683.2 x 32.3 x 36.9 mm

Width

32mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

Italy

Product details

ABB Orion1 Light Curtains

The Orion1 light curtains from ABB are supplied with a transmitter and receiver. They can be installed close to a dangerous machine and are designed for finger or hand detection. The Orion1 is available in two options, a base model and an extended model.

Features and Benefits

No more functions or settings than necessary
A local reset button can be connected directly to the light curtain: no need for cable between the reset button and the electrical cabinet or for an extra control module.
Each light curtain can monitor the actuators without any extra control module (EDM function)
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
The alignment level being displayed, the alignment can be improved before the occurrence of the unwanted stop
Extensive error indication reduces troubleshooting time
Protective tubes and lens shields protect the devices in harsh environments
Muting sensors are connected directly to the extended model, with no need for a remote extra muting module
6 m and 19 m operating distances (finger and hand detection)
Compact dimensions

Applications

Finger and hand detection
When the light guard is required to be close to the hazardous zone
When repeated access to the machine is necessary, manually serviced machines for example
For area protection (horizontal mounting) and limitation of work zones

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Light Curtain

Stock information temporarily unavailable.

AED 5,189.45

AED 5,189.45 1 Pair (ex VAT)

AED 5,448.92

AED 5,448.92 1 Pair (inc. VAT)

ABB Orion1 Light Curtain, Sender & Receiver, 32 Beam(s), 30mm Resolution

AED 5,189.45

AED 5,189.45 1 Pair (ex VAT)

AED 5,448.92

AED 5,448.92 1 Pair (inc. VAT)

ABB Orion1 Light Curtain, Sender & Receiver, 32 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

Orion1

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

4

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

32

Protective Height

600mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

19m

Maximum Response Time

14 ms

Length

683mm

Height

37mm

Supply Voltage

24 V dc

Features

32 Beams, Hand Protection, Type 4 Safety Category

Dimensions

683.2 x 32.3 x 36.9 mm

Width

32mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

Italy

Product details

ABB Orion1 Light Curtains

The Orion1 light curtains from ABB are supplied with a transmitter and receiver. They can be installed close to a dangerous machine and are designed for finger or hand detection. The Orion1 is available in two options, a base model and an extended model.

Features and Benefits

No more functions or settings than necessary
A local reset button can be connected directly to the light curtain: no need for cable between the reset button and the electrical cabinet or for an extra control module.
Each light curtain can monitor the actuators without any extra control module (EDM function)
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
The alignment level being displayed, the alignment can be improved before the occurrence of the unwanted stop
Extensive error indication reduces troubleshooting time
Protective tubes and lens shields protect the devices in harsh environments
Muting sensors are connected directly to the extended model, with no need for a remote extra muting module
6 m and 19 m operating distances (finger and hand detection)
Compact dimensions

Applications

Finger and hand detection
When the light guard is required to be close to the hazardous zone
When repeated access to the machine is necessary, manually serviced machines for example
For area protection (horizontal mounting) and limitation of work zones

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Light Curtain