Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Orion3 Light Curtain Active Part, 3 Beam(s)

RS Stock No.: 920-9607Brand: ABBManufacturers Part No.: 2TLA022306R0100 Orion3-4-K2C-080-B
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

ABB

Range

Orion3

Component Type

Active Part

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

3

Protective Height

800mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

8m

Maximum Response Time

12 ms

Length

906.35mm

Height

56.9mm

Features

3 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance

Dimensions

906.35 x 52 x 56.9 mm

Width

52mm

Terminal Type

8-Pin M12 Connector

Application

Body

Country of Origin

Italy

Product details

ABB Orion3 Light Grids

The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.

Features and Benefits

No more functions or settings than necessary
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module
Each light grid can monitor the actuators without any extra control module (EDM function)
Less cabling because only the active unit is connected
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs
Extensive error indication reduces troubleshooting time
Muting sensors are connected directly to the extended model, with no need for a remote muting module
Body detection, 2 to 4 beams
Up to 8 m operating distance
Sturdy profile

Applications

For body detection
When power is available on only one side
When a sturdy profile is necessary

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Perimeter and Access Guard

You may be interested in
Stock information temporarily unavailable.

AED 3,405.94

AED 3,405.94 Each (ex VAT)

AED 3,576.24

AED 3,576.24 Each (inc. VAT)

ABB Orion3 Light Curtain Active Part, 3 Beam(s)

AED 3,405.94

AED 3,405.94 Each (ex VAT)

AED 3,576.24

AED 3,576.24 Each (inc. VAT)

ABB Orion3 Light Curtain Active Part, 3 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Range

Orion3

Component Type

Active Part

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

3

Protective Height

800mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

8m

Maximum Response Time

12 ms

Length

906.35mm

Height

56.9mm

Features

3 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance

Dimensions

906.35 x 52 x 56.9 mm

Width

52mm

Terminal Type

8-Pin M12 Connector

Application

Body

Country of Origin

Italy

Product details

ABB Orion3 Light Grids

The Orion3 light grids from ABB combine both the transmitter and receiver in a single unit, called the active unit. The beams are then reflected using a mirror called the passive unit, which reduces cabling because it is not connected. The Orion3 is available in two options, a base model and an extended model.

Features and Benefits

No more functions or settings than necessary
A local reset button can be connected directly to the light grid: no need for cable between the reset button and the electrical cabinet or for an extra control module
Each light grid can monitor the actuators without any extra control module (EDM function)
Less cabling because only the active unit is connected
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
Since the alignment level is displayed on the unit, the alignment can be improved before an unwanted stop occurs
Extensive error indication reduces troubleshooting time
Muting sensors are connected directly to the extended model, with no need for a remote muting module
Body detection, 2 to 4 beams
Up to 8 m operating distance
Sturdy profile

Applications

For body detection
When power is available on only one side
When a sturdy profile is necessary

Approvals

CE, cULus, TUV.

Standards

EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3

Perimeter and Access Guard

You may be interested in