Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB S203L MCB, 3P, 16A Curve D, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 201-392Brand: ABBManufacturers Part No.: 350363
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S203L

Country of Origin

Germany

Stock information temporarily unavailable.

AED 333.06

AED 333.06 Each (ex VAT)

AED 349.71

AED 349.71 Each (inc. VAT)

ABB S203L MCB, 3P, 16A Curve D, 400V AC, 6 kA Breaking Capacity

AED 333.06

AED 333.06 Each (ex VAT)

AED 349.71

AED 349.71 Each (inc. VAT)

ABB S203L MCB, 3P, 16A Curve D, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S203L

Country of Origin

Germany