Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V, Flange Mount Mounting

RS Stock No.: 733-2137Brand: ABBManufacturers Part No.: 3GAA071 311-BSE
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

Frequency Rating

50Hz

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

2800 rpm @ 380 V

Number of Poles

2

Mounting Type

Flange Mount

Width

136mm

Rotation

Reversible

Current Rating

910 mA

Length

239.5mm

Maximum Output Torque

1.26 Nm

Series

3GAA

Standards Met

IEC 60034-1

Dimensions

239.5 x 136 x 180 mm

Depth

239.5mm

Product details

2 & 4 Pole IE2 Flange Mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use

Stock information temporarily unavailable.

AED 1,922.60

AED 1,922.60 Each (ex VAT)

AED 2,018.73

AED 2,018.73 Each (inc. VAT)

ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V, Flange Mount Mounting

AED 1,922.60

AED 1,922.60 Each (ex VAT)

AED 2,018.73

AED 2,018.73 Each (inc. VAT)

ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

Frequency Rating

50Hz

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

2800 rpm @ 380 V

Number of Poles

2

Mounting Type

Flange Mount

Width

136mm

Rotation

Reversible

Current Rating

910 mA

Length

239.5mm

Maximum Output Torque

1.26 Nm

Series

3GAA

Standards Met

IEC 60034-1

Dimensions

239.5 x 136 x 180 mm

Depth

239.5mm

Product details

2 & 4 Pole IE2 Flange Mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use