Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black Nylon 66 Grommet Strip 7TAG009750R0019

RS Stock No.: 253-1105Brand: ABBManufacturers Part No.: 7TAG009750R0019
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

ABB

Grommet Type

Grommet Strip

Minimum Panel Thickness

1.02mm

Material

Nylon 66

Colour

Black

Grommet Strip Length

100ft

Maximum Operating Temperature

+85°C

Maximum Panel Thickness

1.32mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

ABB Black Nylon 66 Grommet Strip 7TAG009750R0019

P.O.A.

ABB Black Nylon 66 Grommet Strip 7TAG009750R0019
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Grommet Type

Grommet Strip

Minimum Panel Thickness

1.02mm

Material

Nylon 66

Colour

Black

Grommet Strip Length

100ft

Maximum Operating Temperature

+85°C

Maximum Panel Thickness

1.32mm

Country of Origin

United States