Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Polyamide Crimp Terminal Housing

RS Stock No.: 253-1377Brand: ABBManufacturers Part No.: 7TAI029350R0154
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Brand

ABB

Connector Type

Disconnect Terminal

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Body Material

Polyamide

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ABB Polyamide Crimp Terminal Housing

P.O.A.

ABB Polyamide Crimp Terminal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Connector Type

Disconnect Terminal

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Body Material

Polyamide

Country of Origin

Taiwan, Province Of China