Technical Document
Specifications
Brand
ABBThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
7mm
Material
Nylon
Colour
Black
Series
NPG
Stock information temporarily unavailable.
AED 85.05
AED 8.505 Each (In a Pack of 10) (ex VAT)
AED 89.30
AED 8.93 Each (In a Pack of 10) (inc. VAT)
ABB NPG Series Black Nylon Cable Gland, M20 Thread, 7mm min., 13mm max.
10
AED 85.05
AED 8.505 Each (In a Pack of 10) (ex VAT)
AED 89.30
AED 8.93 Each (In a Pack of 10) (inc. VAT)
ABB NPG Series Black Nylon Cable Gland, M20 Thread, 7mm min., 13mm max.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
7mm
Material
Nylon
Colour
Black
Series
NPG