Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 2 Way 1 Gang Dimmer Switch, 230V, 600W

RS Stock No.: 423-321Brand: ABBManufacturers Part No.: A 6250 WHI
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

600W

Number of Ways

2

Voltage Rating

230V

Country of Origin

Germany

Product details

Rotary Dimmer Switches

2 way On-Off switching with soft catch
Rated voltage 230V ±10%
IEC 60669-2-1 / BS EN 60669-2-1
35mm deep back box required
Suitable for use with Incandescent, Halogen and LV-Halogen lamps

Busch Jaeger White Plastic Moulded

A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials.

You may be interested in
Stock information temporarily unavailable.

AED 270.01

AED 270.01 Each (ex VAT)

AED 283.51

AED 283.51 Each (inc. VAT)

ABB 2 Way 1 Gang Dimmer Switch, 230V, 600W

AED 270.01

AED 270.01 Each (ex VAT)

AED 283.51

AED 283.51 Each (inc. VAT)

ABB 2 Way 1 Gang Dimmer Switch, 230V, 600W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 270.01
10 - 49AED 256.57
50+AED 243.02
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

600W

Number of Ways

2

Voltage Rating

230V

Country of Origin

Germany

Product details

Rotary Dimmer Switches

2 way On-Off switching with soft catch
Rated voltage 230V ±10%
IEC 60669-2-1 / BS EN 60669-2-1
35mm deep back box required
Suitable for use with Incandescent, Halogen and LV-Halogen lamps

Busch Jaeger White Plastic Moulded

A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials.

You may be interested in