Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ACS141 1 phase inverter,200-240V 0.37kW

RS Stock No.: 312-5045Brand: ABBManufacturers Part No.: ACS141-K75-1
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

2.2 A

For Use With

ACS140 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 300Hz

Control Panel

Yes

Overall Depth

149mm

Overall Length

146mm

Overall Width

80mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ACS141 1 phase inverter,200-240V 0.37kW

P.O.A.

ACS141 1 phase inverter,200-240V 0.37kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

2.2 A

For Use With

ACS140 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 300Hz

Control Panel

Yes

Overall Depth

149mm

Overall Length

146mm

Overall Width

80mm

You may be interested in