Technical Document
Specifications
Brand
ABBPower Rating
0.37 kW
Phase
3
Supply Voltage
400 V
Current Rating
2.2 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
70mm
Overall Length
239mm
Overall Width
187mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
0.37 kW
Phase
3
Supply Voltage
400 V
Current Rating
2.2 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
70mm
Overall Length
239mm
Overall Width
187mm