Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Inverter Drive, 4 kW, 3 Phase, 400 V, 13.6 A, ACS350 Series

RS Stock No.: 621-1458Brand: ABBManufacturers Part No.: ACS350-03E-08A8-4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

13.6 A

Series

ACS350

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

70mm

Overall Depth

161mm

Overall Length

239mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Inverter Drive, 4 kW, 3 Phase, 400 V, 13.6 A, ACS350 Series

P.O.A.

ABB Inverter Drive, 4 kW, 3 Phase, 400 V, 13.6 A, ACS350 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

13.6 A

Series

ACS350

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

70mm

Overall Depth

161mm

Overall Length

239mm

You may be interested in