Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 36 A, ACS480 Series

RS Stock No.: 180-9674Brand: ABBManufacturers Part No.: ACS480-04-039A-4+J424+OL540
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

18.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

36 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

240mm

Overall Length

260mm

Overall Width

212.1mm

Stock information temporarily unavailable.

AED 10,088.23

AED 10,088.23 Each (ex VAT)

AED 10,592.64

AED 10,592.64 Each (inc. VAT)

ABB Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 36 A, ACS480 Series

AED 10,088.23

AED 10,088.23 Each (ex VAT)

AED 10,592.64

AED 10,592.64 Each (inc. VAT)

ABB Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V ac, 36 A, ACS480 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

18.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

36 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

240mm

Overall Length

260mm

Overall Width

212.1mm