Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB BC6 B Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 455-6197Brand: ABBManufacturers Part No.: BC6-30-10-P01Distrelec Article No.: 30408583
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

B

Power Rating

4 kW

Range

BC6

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45.5mm

Width

47.5mm

Depth

51.5mm

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30408583

Country of Origin

Germany

Product details

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately

Stock information temporarily unavailable.

AED 154.77

AED 154.77 Each (ex VAT)

AED 162.51

AED 162.51 Each (inc. VAT)

ABB BC6 B Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW, 3NO, 690 V ac

AED 154.77

AED 154.77 Each (ex VAT)

AED 162.51

AED 162.51 Each (inc. VAT)

ABB BC6 B Contactor, 24 V dc Coil, 3-Pole, 6 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

B

Power Rating

4 kW

Range

BC6

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45.5mm

Width

47.5mm

Depth

51.5mm

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30408583

Country of Origin

Germany

Product details

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately