Technical Document
Specifications
Brand
ABBChart Type
Circular
Number of Inputs
1
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1300 °C, +1700 °C, +1800 °C, +300 °C, +600 °C, +900 °C
Number of Outputs
1
Maximum Current Measurement
50mA
Maximum Resistance Measurement
750 → 10000Ω
Maximum Operating Voltage
240V ac
Recorder Input Type
mA, mV, Thermocouple, V
Maximum Voltage Measurement
+5V
Model Number p
C1911
Model Number (p)
C1911
IP Rating
IP66
Best Temperature Measurement Accuracy
±0.5 °C, ±1 °C, ±2 °C
Temperature Measurement Resolution
0.1%
Best Current Measurement Accuracy
±0.2 %
Best Resistance Measurement Accuracy
±0.2 %, ±0.5 %
Minimum Operating Voltage
100V ac
Current Measurement Resolution
0.1 %
Weight
8.2kg
Height
386mm
Best Voltage Measurement Accuracy
±0.1 %
Resistance Measurement Resolution
0.1%
Width
134mm
Power Source
Mains
Length
382mm
Voltage Measurement Resolution
0.1%
Country of Origin
United Kingdom
Product details
Commander 1900 Circular Chart Recorder
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.
• 1 to 2 pen recording
- Full application flexibility
• NEMA 4X/IP66 construction (hose-down protection)
- Hose-down protection
• Analogue, relay outputs, digital inputs and transmitter power supply as standard
• Multiple 6-digit indicator panels for continuous display of all signal values
- Continuous display of all signal values
• 0.1% measurement accuracy
- Precise process information
• High noise immunity
- Robust, dependable operation
- Open system compatibility
• Totalisers and math functions built-in
- Fully integrated solutions
• Chart speed: 1 to 167 hours or 7 to 32 days per revolution
• Sensor power supply: 24 V dc
• Chart size 10 in or 105 mm
• Isolated universal inputs with transmitter power supply
• Analogue Inputs: mV, V, mA, Ω, Pt100
• Thermocouple Input: B,E,J,K,L,N,R,S,T
• Alarm relay (5A @ 115/230 V ac), digital inputs and retransmission output on all pens
• Analogue retransmission: 4- 20 mA
• Operating Voltage: 115/230 V ac
• Dimensions: 382 x 386 x 134 mm
AED 10,278.19
AED 10,278.19 Each (ex VAT)
AED 10,792.10
AED 10,792.10 Each (inc. VAT)
1
AED 10,278.19
AED 10,278.19 Each (ex VAT)
AED 10,792.10
AED 10,792.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBChart Type
Circular
Number of Inputs
1
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Maximum Temperature Measurement
+1300 °C, +1700 °C, +1800 °C, +300 °C, +600 °C, +900 °C
Number of Outputs
1
Maximum Current Measurement
50mA
Maximum Resistance Measurement
750 → 10000Ω
Maximum Operating Voltage
240V ac
Recorder Input Type
mA, mV, Thermocouple, V
Maximum Voltage Measurement
+5V
Model Number p
C1911
Model Number (p)
C1911
IP Rating
IP66
Best Temperature Measurement Accuracy
±0.5 °C, ±1 °C, ±2 °C
Temperature Measurement Resolution
0.1%
Best Current Measurement Accuracy
±0.2 %
Best Resistance Measurement Accuracy
±0.2 %, ±0.5 %
Minimum Operating Voltage
100V ac
Current Measurement Resolution
0.1 %
Weight
8.2kg
Height
386mm
Best Voltage Measurement Accuracy
±0.1 %
Resistance Measurement Resolution
0.1%
Width
134mm
Power Source
Mains
Length
382mm
Voltage Measurement Resolution
0.1%
Country of Origin
United Kingdom
Product details
Commander 1900 Circular Chart Recorder
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.
• 1 to 2 pen recording
- Full application flexibility
• NEMA 4X/IP66 construction (hose-down protection)
- Hose-down protection
• Analogue, relay outputs, digital inputs and transmitter power supply as standard
• Multiple 6-digit indicator panels for continuous display of all signal values
- Continuous display of all signal values
• 0.1% measurement accuracy
- Precise process information
• High noise immunity
- Robust, dependable operation
- Open system compatibility
• Totalisers and math functions built-in
- Fully integrated solutions
• Chart speed: 1 to 167 hours or 7 to 32 days per revolution
• Sensor power supply: 24 V dc
• Chart size 10 in or 105 mm
• Isolated universal inputs with transmitter power supply
• Analogue Inputs: mV, V, mA, Ω, Pt100
• Thermocouple Input: B,E,J,K,L,N,R,S,T
• Alarm relay (5A @ 115/230 V ac), digital inputs and retransmission output on all pens
• Analogue retransmission: 4- 20 mA
• Operating Voltage: 115/230 V ac
• Dimensions: 382 x 386 x 134 mm