Technical Document
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
300 V ac, 300V dc
Series
1SFA
Illuminated
No
IP Rating
IP66, IP67, IP69K
Colour
Red
Push Button Shape
mushroom
Supply Current
1A
Depth
73mm
Auxiliary Contacts
1NO/1NC
Width
30mm
Height
30mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Country of Origin
China
AED 148.47
AED 148.47 Each (ex VAT)
AED 155.89
AED 155.89 Each (inc. VAT)
1
AED 148.47
AED 148.47 Each (ex VAT)
AED 155.89
AED 155.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 148.47 |
5 - 9 | AED 140.96 |
10 - 24 | AED 133.82 |
25 - 49 | AED 126.21 |
50+ | AED 119.28 |
Technical Document
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
300 V ac, 300V dc
Series
1SFA
Illuminated
No
IP Rating
IP66, IP67, IP69K
Colour
Red
Push Button Shape
mushroom
Supply Current
1A
Depth
73mm
Auxiliary Contacts
1NO/1NC
Width
30mm
Height
30mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Country of Origin
China