Technical Document
Specifications
Brand
ABBMounting Type
Surface Mount
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
125 V dc, 240V ac
Series
1SFA
Illuminated
No
IP Rating
IP66, IP67, IP69K
Colour
Red, Yellow
Depth
60.5mm
Auxiliary Contacts
NO
Width
74.6mm
Height
101mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Bezel Material
Plastic
Distrelec Product Id
30396296
Country of Origin
China
Product details
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
AED 222.70
AED 222.70 Each (ex VAT)
AED 233.84
AED 233.84 Each (inc. VAT)
1
AED 222.70
AED 222.70 Each (ex VAT)
AED 233.84
AED 233.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 222.70 |
5 - 9 | AED 211.60 |
10 - 24 | AED 200.45 |
25 - 49 | AED 191.85 |
50+ | AED 187.25 |
Technical Document
Specifications
Brand
ABBMounting Type
Surface Mount
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
125 V dc, 240V ac
Series
1SFA
Illuminated
No
IP Rating
IP66, IP67, IP69K
Colour
Red, Yellow
Depth
60.5mm
Auxiliary Contacts
NO
Width
74.6mm
Height
101mm
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Bezel Material
Plastic
Distrelec Product Id
30396296
Country of Origin
China
Product details
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.