ABB 1SFA Series Pull Release Emergency Stop Push Button, Surface Mount, 2NC, IP66, IP67, IP69K

RS Stock No.: 185-485Brand: ABBManufacturers Part No.: CEPY1-2002
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

2NC

Push Button Actuation

Pull Release

Voltage Rating

125 V dc, 240V ac

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red, Yellow

Push Button Shape

mushroom

Depth

65mm

Auxiliary Contacts

NO

Width

74.7mm

Height

65mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Bezel Material

Plastic

Housing Colour

Grey, Yellow

Country of Origin

China

Product details

Emergency stop switch housing and combinations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
•IP67 (rated as "dust tight" and protected against immersion)
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

AED 233.84

AED 233.84 Each (ex VAT)

AED 245.53

AED 245.53 Each (inc. VAT)

ABB 1SFA Series Pull Release Emergency Stop Push Button, Surface Mount, 2NC, IP66, IP67, IP69K

AED 233.84

AED 233.84 Each (ex VAT)

AED 245.53

AED 245.53 Each (inc. VAT)

ABB 1SFA Series Pull Release Emergency Stop Push Button, Surface Mount, 2NC, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 233.84
5 - 9AED 222.44
10 - 24AED 214.52
25 - 49AED 211.00
50+AED 208.64

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

2NC

Push Button Actuation

Pull Release

Voltage Rating

125 V dc, 240V ac

Series

1SFA

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red, Yellow

Push Button Shape

mushroom

Depth

65mm

Auxiliary Contacts

NO

Width

74.7mm

Height

65mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Bezel Material

Plastic

Housing Colour

Grey, Yellow

Country of Origin

China

Product details

Emergency stop switch housing and combinations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
•IP67 (rated as "dust tight" and protected against immersion)
•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.