ABB CM15 Panel Mount Process Indicator, 50 x 97mm 2 Input, 2 Output Analogue, Relay, 100 → 240 V ac Supply

RS Stock No.: 736-2829Brand: ABBManufacturers Part No.: CM15/000S0E0/STD
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

ABB

Output Type

Analogue, Relay

Supply Voltage

100 → 240 V ac

Size

50 x 97mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line, TFT

IP Rating

IP66

Range

ControlMaster CM15

Series

CM15

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Panel Depth

120mm

Display Colour

Green, Red, Yellow

Country of Origin

United Kingdom

Product details

ControlMaster PID Controller CM15

The ControlMaster CM15 is a feature-packed universal process indicator in an industry standard 1/8 DIN profile for quick and easy installation. The full-colour, TFT display shows operators a range of information tailored exactly to the user’s needs and provides operation and configuration menus in full text. The full text display makes the CM15 intuitive to use as well as quick to install and commission.

The CM15 offers a range of functionality such as totalisation for calculations of flor total values and pulse counting capability.

Comprehensive hardware and software additions mean the CM15 is scalable to match almost any application requirements.

8 Independent process alarms for monitoring analogue signal, alarms can drive physical outputs or soft-wired to other functions. 2 totalisers can be integrated against analogue signal to totalise flow, count digital pulses and totalise flow based on frequency signal from electromagnet flow meter.

Features and Benefits

• Full-colour 5.5cm (2.2") user-customisable TFT display
• Intuitive user interface with clear text prompts to make installation, commissioning and operation quick and simple
• Direct, high accuracy connection to electromagnetic flowmeters
• 2 universal inputs, 1 analogue output and 1 relay output, as standard
• Calculation and display of flow total values
• Pulse counting capability
• IP66 and NEMA 4X environmental protection

Functionality:

• 8 Process alarms
• Totalisation
• Volume computation
• SG compensation
• Minimum, maximum and average calculation

I/O Build:

• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay

Base Templates:

• Single PV indication
• Single PV with totalizer
• Single totalizer
• Single level with volume

Stock information temporarily unavailable.

AED 2,259.18

AED 2,259.18 Each (ex VAT)

AED 2,372.14

AED 2,372.14 Each (inc. VAT)

ABB CM15 Panel Mount Process Indicator, 50 x 97mm 2 Input, 2 Output Analogue, Relay, 100 → 240 V ac Supply

AED 2,259.18

AED 2,259.18 Each (ex VAT)

AED 2,372.14

AED 2,372.14 Each (inc. VAT)

ABB CM15 Panel Mount Process Indicator, 50 x 97mm 2 Input, 2 Output Analogue, Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Output Type

Analogue, Relay

Supply Voltage

100 → 240 V ac

Size

50 x 97mm

Number of Inputs

2

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line, TFT

IP Rating

IP66

Range

ControlMaster CM15

Series

CM15

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Panel Depth

120mm

Display Colour

Green, Red, Yellow

Country of Origin

United Kingdom

Product details

ControlMaster PID Controller CM15

The ControlMaster CM15 is a feature-packed universal process indicator in an industry standard 1/8 DIN profile for quick and easy installation. The full-colour, TFT display shows operators a range of information tailored exactly to the user’s needs and provides operation and configuration menus in full text. The full text display makes the CM15 intuitive to use as well as quick to install and commission.

The CM15 offers a range of functionality such as totalisation for calculations of flor total values and pulse counting capability.

Comprehensive hardware and software additions mean the CM15 is scalable to match almost any application requirements.

8 Independent process alarms for monitoring analogue signal, alarms can drive physical outputs or soft-wired to other functions. 2 totalisers can be integrated against analogue signal to totalise flow, count digital pulses and totalise flow based on frequency signal from electromagnet flow meter.

Features and Benefits

• Full-colour 5.5cm (2.2") user-customisable TFT display
• Intuitive user interface with clear text prompts to make installation, commissioning and operation quick and simple
• Direct, high accuracy connection to electromagnetic flowmeters
• 2 universal inputs, 1 analogue output and 1 relay output, as standard
• Calculation and display of flow total values
• Pulse counting capability
• IP66 and NEMA 4X environmental protection

Functionality:

• 8 Process alarms
• Totalisation
• Volume computation
• SG compensation
• Minimum, maximum and average calculation

I/O Build:

• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay

Base Templates:

• Single PV indication
• Single PV with totalizer
• Single totalizer
• Single level with volume