Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB CT-C Series DIN Rail, Snap-On Timer Relay, 24 → 240V ac, 0.05 s - 100h, 1-Function, SPDT

RS Stock No.: 210-4294Brand: ABBManufacturers Part No.: CT-VWC.12
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail, Snap-On

Mode of Operation

Impulse ON

Time Range

0.05 s - 100h

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Power Supply

Internal

Minimum Voltage

24V ac

Series

CT-C

Maximum Operating Temperature

+60°C

Length

63mm

Depth

63mm

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 208.58

AED 208.58 Each (ex VAT)

AED 219.01

AED 219.01 Each (inc. VAT)

ABB CT-C Series DIN Rail, Snap-On Timer Relay, 24 → 240V ac, 0.05 s - 100h, 1-Function, SPDT

AED 208.58

AED 208.58 Each (ex VAT)

AED 219.01

AED 219.01 Each (inc. VAT)

ABB CT-C Series DIN Rail, Snap-On Timer Relay, 24 → 240V ac, 0.05 s - 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 208.58
5 - 9AED 198.07
10 - 24AED 187.82
25 - 49AED 177.31
50+AED 166.86

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail, Snap-On

Mode of Operation

Impulse ON

Time Range

0.05 s - 100h

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

4A

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Power Supply

Internal

Minimum Voltage

24V ac

Series

CT-C

Maximum Operating Temperature

+60°C

Length

63mm

Depth

63mm

Minimum Operating Temperature

-20°C

Country of Origin

Bulgaria