Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Phase LCD Energy Meter

RS Stock No.: 531-220Brand: ABBManufacturers Part No.: CUBE MULTI METER.230.5A
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Digit Height

6.7 mm

Meter Accuracy

Class 1

Product details

CUBE Meter

Equally suitable for both 3 wire and 4 wire 3-phase unbalanced loads (optionally for single phase or balanced 3-phase systems), these meters have been designed to measure accurately irrespective of the type of load – ideal for a motor or heater, or for a modern electronically-controlled load.

DIN 96 x 96 format
Accuracy better than Class 1
Large clear display
Isolated pulse output
Installation aids - easy to install and convenient to use
Protected to IP54

You may be interested in
Socomec 3 Phase LCD Energy Meter
AED 944.37Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase LCD Energy Meter

P.O.A.

ABB 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Socomec 3 Phase LCD Energy Meter
AED 944.37Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Digit Height

6.7 mm

Meter Accuracy

Class 1

Product details

CUBE Meter

Equally suitable for both 3 wire and 4 wire 3-phase unbalanced loads (optionally for single phase or balanced 3-phase systems), these meters have been designed to measure accurately irrespective of the type of load – ideal for a motor or heater, or for a modern electronically-controlled load.

DIN 96 x 96 format
Accuracy better than Class 1
Large clear display
Isolated pulse output
Installation aids - easy to install and convenient to use
Protected to IP54

You may be interested in
Socomec 3 Phase LCD Energy Meter
AED 944.37Each (ex VAT)