Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Phase Brake Module, 4 kW, 380 → 415 V

RS Stock No.: 340-3890Brand: ABBManufacturers Part No.: DCB4400
brand-logo
View all in Brake Modules

Technical Document

Specifications

Brand

ABB

Phase

3

Power Rating

4 kW

Supply Voltage

380 → 415 V

Injection Time

0.5 → 10 s

Enclosure Size

90 x 45 x 115mm

IP Rating

IP20

Enclosure Length

90mm

Enclosure Width

45mm

Enclosure Depth

115mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Brake Module, 4 kW, 380 → 415 V

P.O.A.

ABB 3 Phase Brake Module, 4 kW, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Phase

3

Power Rating

4 kW

Supply Voltage

380 → 415 V

Injection Time

0.5 → 10 s

Enclosure Size

90 x 45 x 115mm

IP Rating

IP20

Enclosure Length

90mm

Enclosure Width

45mm

Enclosure Depth

115mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

You may be interested in