Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB IS2 Series RAL 7035 Steel Blind Side Panel, 400mm W, 1.8m L, for Use with Control And Automation Board

RS Stock No.: 249-0016Brand: ABBManufacturers Part No.: EL1840K
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Side Panel

Series

IS2

Width

400mm

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

Control And Automation Board

Quantity

2

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,828.94

AED 1,828.94 Each (ex VAT)

AED 1,920.39

AED 1,920.39 Each (inc. VAT)

ABB IS2 Series RAL 7035 Steel Blind Side Panel, 400mm W, 1.8m L, for Use with Control And Automation Board

AED 1,828.94

AED 1,828.94 Each (ex VAT)

AED 1,920.39

AED 1,920.39 Each (inc. VAT)

ABB IS2 Series RAL 7035 Steel Blind Side Panel, 400mm W, 1.8m L, for Use with Control And Automation Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Side Panel

Series

IS2

Width

400mm

Length

1.8m

Material

Steel

RAL Code

RAL 7035

For Use With

Control And Automation Board

Quantity

2

Country of Origin

Italy