Technical Document
Specifications
Brand
ABBCoil Voltage
240 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
ESB20-02N-05
Power Rating
4.6 kW
Series
ESB
Function
Safety
Normal State Configuration
2NC
Length
65mm
Width
18mm
Depth
65mm
Country of Origin
Bulgaria
AED 278.20
AED 278.20 Each (ex VAT)
AED 292.11
AED 292.11 Each (inc. VAT)
1
AED 278.20
AED 278.20 Each (ex VAT)
AED 292.11
AED 292.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
240 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
ESB20-02N-05
Power Rating
4.6 kW
Series
ESB
Function
Safety
Normal State Configuration
2NC
Length
65mm
Width
18mm
Depth
65mm
Country of Origin
Bulgaria